MPQ1922GVE-AEC1-P
Motor Driver, DC Brushless and Brush Motor, 1 Output, 4 A, QFN-22, AEC-Q100, -40 °C to 165 °C
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MPQ1922GVE-AEC1-P
Secondary Manufacturer Part#: MPQ1922GVE-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
MPQ1922 is a 100V, single-channel, integrated circuit (IC), half-bridge gate driver designed for motor driver applications and other power control applications. The two N-channel power MOSFETs are set up in a half H-bridge configuration and operate on pow
- AEC-Q100 grade 1 qualified
- Supports 100V operation voltage with 3A source, 4A sink gate driver current
- Integrated current sense amplifier
- Internal charge pump and auto-refresh for high-side (HS) gate drive
- Low power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Half-Bridge Motor Pre-Driver | ||
| Brushed DC, Brushless DC, PMSM | ||
| 1 | ||
| 22 | ||
| 165 °C | ||
| -40 °C | ||
| 4 A | ||
| AEC-Q100 | ||
| 15 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |