PDP SEO Portlet

MPQ1922GV-AEC1-P

Gate Driver 3A/4A 1-Output Half-Bridge 22-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ1922GV-AEC1-P
Secondary Manufacturer Part#: MPQ1922GV-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ1922 is a 100V, single-channel, integrated circuit (IC), half-bridge gate driver designed for motor driver applications and other power control applications. The two N-channel power MOSFETs are set up in a half H-bridge configuration and operate on power supplies up to 100V. The MPQ1922 combines a bootstrap (BST) capacitor and an internal charge pump to generate a supply voltage of the high-side MOSFET (HS-FET) driver. The device’s HSFET driver generates a voltage above the power supply, which in many cases indefinitely maintains a high output at 100% duty cycle operation. The half-bridge pre-driver features configurable slew rate control, FET desaturation protection. The MPQ1922 is available in a QFN-22 (4mmx5mm) package with an exposed thermal pad. Applications include brushless DC (BLDC) motors and permanent magnet synchronous motor (PMSM) drives, high current brushed DC motor drives, automotive pumps, fans, superchargers, actuators, power drills and E-bikes.

  • AEC-Q100 grade 1 qualified
  • Supports 100V operation voltage with 3A source, 4A sink gate driver current
  • Integrated current sense amplifier
  • Internal charge pump and auto-refresh for high-side (HS) gate drive
  • Low power sleep mode
  • Programmable controlled slew rate
  • Desaturation protection of external MOSFETs
  • Thermal shutdown, undervoltage lockout (UVLO), fault indication output, adjustable dead-time control
  • Thermally enhanced surface mount package

Technical Attributes

Find Similar Parts

Description Value
QFN
22
165 °C
-40 °C
AEC-Q100
15 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.2379
1000+
$2.18155
2000+
$2.1252
4000+
$2.06885
8000+
$2.0125