PDP SEO Portlet

MPQ18021HS-A-LF-Z

100V, 2.5A, High-Frequency, Half-Bridge Gate Driver, 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ18021HS-A-LF-Z
Secondary Manufacturer Part#: MPQ18021HS-A-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ18021A is a high-frequency, 100V, halfbridge, N-channel power MOSFET driver. Its lowside and high-side driver channels are independently controlled and matched with a time delay of less than 5ns. Under-voltage lockout on both high-side and low-side supplies force their outputs low in case of insufficient supply. The integrated bootstrap diode reduces external component count.

Drives N-Channel MOSFET Half Bridge 115V VBST Voltage Range On-Chip Bootstrap Diode Typical 16ns Propagation Delay Time Less Than 5ns Gate Drive Matching Drives 1nf Load with 12ns/9ns Rise/Fall Times with 12V VDD TTL Compatible Input Less Than 150µA Quiescent Current UVLO for Both High-Side and Low-Side In SOIC8 Package

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
High and Low Side
16 ns
TTL
9 ns
16 ns
12 ns
16 ns
16 ns
Surface Mount
2
8
1
1
3.5 mA
-40 to 125 °C
125 °C
-40 °C
16 ns
8SOIC
MOSFET
0
Extended Industrial
3.5 A
2.5 A
18 V
9 V
12.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: