MPQ18021HN-A-AEC1-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MPQ18021HN-A-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ18021HN-A-AEC1-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| HSOIC | ||
| Surface Mount | ||
| 16 ns | ||
| Non-Inverting | ||
| 2 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 16 ns | ||
| MOSFET | ||
| AEC-Q100 | ||
| 2.5 A | ||
| 2.5 A | ||
| 16 V | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542900000 |
| Schedule B: | 8542900000 |