PDP SEO Portlet

MPQ1530DQ-AEC1-LF-Z

Triple Output Step-Up Plus Linear Regulators for TFT Bias, Automotive, 16-Pin QFN, T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ1530DQ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ1530DQ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ1530 combines a triple output step-up converter with linear regulators to provide a complete DC/DC solution. It is designed to power TFT LCD panels from a regulated 3.3V or 5V supply. This device integrates a 1.4MHz fixed-frequency step-up converter with positive and negative linear regulators. The step-up converter switch node drives two charge pumps, which supply powers to their respective linear regulators. The positive and negative linear regulator inputs can withstand up to 38V and down to -20V, respectively. A single on/off control enables all 3 outputs. The outputs are internally sequenced at startup for ease of use. An internal soft-start prevents input overload at startup. Cycle-by-cycle current limiting reduces component stress. The MPQ1530 is available in a tiny 3x3mm, 16- pin QFN package.

Guaranteed Industrial/Automotive Temp Range Limits 2.7 to 5.5V Operating Input Range 2.8A Switch Current Limit 3 Outputs In a Single Package Step-Up Converter up to 22V Positive 20mA Linear Regulator Negative 20mA Linear Regulator 250m? Internal Power MOSFET Switch Up to 95% Efficiency 1.4MHz Fixed Frequency Internal Power-On Sequencing Adjustable Soft-Start/Fault Timer Cycle-by-Cycle Over Current Protection Under Voltage Lockout Ready Flag 16-Pin QFN (3x3mm) Package Available in AEC-Q100 Qualified Grade 1

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
Matte Tin
1.2 %
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
3
16
3
1.2 V
-40 to 125 °C
125 °C
-40 °C
2.8 A
Adjustable
2.7 to 22 V
16QFN
16
3 x 3 x 0.95(Max)
Extended Industrial
QFN
1400 kHz
1.4 MHz
Boost (Step Up), Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.2796
10000+
$2.2222
20000+
$2.1648
40000+
$2.1074
80000+
$2.05