PDP SEO Portlet

MPQ1530DQ-AEC1-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ1530DQ-AEC1-LF-P
Secondary Manufacturer Part#: MPQ1530DQ-AEC1-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
Matte Tin
1.2 %
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
3
16
3
4.5, 21 V
-40 to 125 °C
125 °C
-40 °C
2.8 A
Adjustable
2.7 to 22 V
16QFN
16
3 x 3 x 0.95(Max)
Extended Industrial
QFN
1400 kHz
1.4 MHz
Boost (Step Up), Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4881
1000+
$2.42545
2000+
$2.3628
4000+
$2.30015
8000+
$2.2375