PDP SEO Portlet

MPM82504GBH-0001

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM82504GBH-0001
Secondary Manufacturer Part#: MPM82504GBH-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
16 V
3.3 V
Tin-Silver-Copper
260 °C
16 V
4 V
Surface Mount
MSL 1 - Unlimited
4
253
4
3.3 V
-40 to 125 °C
125 °C
-40 °C
25|50|75|100 A
Adjustable
0.5 to 3.3 V
15 x 30 x 5.2 mm
Extended Industrial
BGA
600 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$55.6248
480+
$53.4576
960+
$51.2904
1920+
$49.1232
3840+
$48.2202