PDP SEO Portlet

MPM82504GBH-0000

DC-DC Switching Buck Regulator, Adjustable, 3.3 V to 16V in, 0.5 V to 3.3 V/25 A out, BGA-253

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM82504GBH-0000
Secondary Manufacturer Part#: MPM82504GBH-0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM82504 is a quad 25A, scalable, fully integrated power module with a PMBus interface. The device offers a complete power solution that achieves up to 25A per output channel. The MPM82504 has four output channels that can be paralleled to provide 50A, 75A or 100A of output current for flexible configurations. It can also operate in parallel with MPM3695-100 and additional MPM82504 devices to provide a higher output current. The MPM82504 operates at a high efficiency across a wide load range. It utilizes MPS’s proprietary, multiphase constant-on-time (MCOT) control which provides ultra-fast transient response and simple loop compensation. The PMBus interface enables flexible digital configurations and monitoring of key parameters. The MPM82504 requires a minimal number of readily available external components. It is available in a BGA (15mmx30mmx5.18mm) package. Application include telecom/networking systems, industrial equipment, servers and computing, FPGA and ASIC core power.

  • Default configuration for quad 25A output
  • 3.2V to 16V input voltage range with external 3.3V VCC bias
  • 4V to 16V input voltage range with internal VCC bias
  • 0.5V to 3.3V output voltage range
  • Auto-interleaving for multi-phase operation, individual remote sense for each channel
  • PMBus 1.3 compliant
  • Telemetry readback including VIN, VOUT, IOUT, temperature and faults for each channel
  • Each channel is configurable via the PMBus
  • Overcurrent/overvoltage/undervoltage/overtemperature protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$55.6248
96+
$53.4576
192+
$51.2904
384+
$49.1232
768+
$48.2202