MPM6010GQVE-AEC1-P
LED DRVR Step Down 1-CH PWM 40.3V 1.5A 17-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
- 36V, 1.5A, high-efficiency module, synchronous, step-down LED driver with integrated inductor
- 85mohm/50mohm low RDS(ON) internal power MOSFETs
- PWM dimming (min 100Hz dimming frequency)
- Forced continuous conduction mode (CCM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4 V | ||
| 12 V | ||
| PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1.5 A | ||
| Constant Current | ||
| 40.3 V | ||
| -0.3 V | ||
| 17QFN | ||
| 17 | ||
| 3 x 5 x 1.6 | ||
| Automotive | ||
| QFN | ||
| Synchronous Buck (Step Down) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9405504000 |
| Schedule B: | 9405500000 |