MPM54504GBS-T
Conv DC to DC Quad Step Down 3V to 16V 69-Pin BGA Tray
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM54504GBS-T
Secondary Manufacturer Part#: MPM54504GBS-T
- RoHS 10 Compliant
- Tariff Charges
MPM54504 is a 16V input, quad-output step-down power module. The device can provide up to 5A of continuous output current per output with excellent load and line regulation across a wide input range. The MPM54504 has internal auto-compensation, which mean
- Wide 3V to 16V input voltage range
- Fixed 1MHz switching frequency
- Constant-on-time (COT) control for fast transient, no external compensation required
- External configurable soft start-up time
- EN and power good for p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 3 V | ||
| 4 | ||
| 69 | ||
| 125 °C | ||
| MPM54504 Series | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |