PDP SEO Portlet

MPM54304GMN-0004

DC to DC Converter Quad-Output 4V to 16V 3A 33-Pin LGA

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM54304GMN-0004
Secondary Manufacturer Part#: MPM54304GMN-0004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Quad-output, DC/DC stepdown power module with up to 3A per output (channel 1 and 2) and 2A per output (channel 3 and 4). Channels 1 and 2 can be paralleled toprovide up to 6A of current, and channels 3 and 4 can be paralleled to provide up to 4A of curren

  • 4V to 16V input, quad-output power module with I2C and MTP in 33 pin LGA package
  • Set output voltage with resistor divider, buck 1 & 2, buck 3 & 4 in parallel
  • Wide output voltage (external resistor divider: 0.6V to 7V or VIN

Technical Attributes

Find Similar Parts

Description Value
16 V
4 V
4
33
125 °C
-40 °C
800 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$6.5758
2600+
$6.3196
5200+
$6.0634
10400+
$5.8072
20800+
$5.70045