PDP SEO Portlet

MPM54304GMN-0001

DC/DC Switching Regulator, Adjustable, Buck (Step Down), 4 Output, 600 mV to 7 V, 3 A, 2 A, 800 kHz

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM54304GMN-0001
Secondary Manufacturer Part#: MPM54304GMN-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Quad-output, DC/DC stepdown power module with up to 3A per output (channel 1 and 2) and 2A per output (channel 3 and 4). Channels 1 and 2 can be paralleled toprovide up to 6A of current, and channels 3 and 4 can be paralleled to provide up to 4A of current. The module has internal auto-compensation, which eliminates the need for an external compensation network. The MPM54304 employs a constant-on-time (COT) control scheme to provide ultra-fast load transient responses. This minimizes the required output capacitance. The MPM54304 features a two-time, nonvolatile programmable memory. Its operating parameters are programmable via the I2C.

  • 4V to 16V input, quad-output power module with I2C and MTP in 33 pin LGA package
  • Set output voltage with resistor divider
  • Wide output voltage (external resistor divider: 0.6V to 7V or VIN * DMAX if VIN 7V)
  • Interleaved operation
  • Configurable, multi-functional GPIO pin
  • Requires a minimal number of external components

Technical Attributes

Find Similar Parts

Description Value
16 V
4 V
260 °C
16 V
4 V
Surface Mount
MSL 3 - 168 hours
4
33
4
1.7, 5.5 V
-40 to 125 °C
125 °C
-40 °C
3|3|2|2 A
3A, 2A, 2A
Adjustable
0.55 to 5.4 V
33UTLGA
33
7 x 7 x 2.1 mm
Extended Industrial
UTLGA
1500 kHz
800 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$6.5758
2600+
$6.3196
5200+
$6.0634
10400+
$5.8072
20800+
$5.70045