MPM54304GMN-0000
DC/DC Switching Regulator, Adjustable, Buck (Step Down), 4 Output, 550 mV to 5.4 V, 3 A, 2 A, 800 kHz, 33 Pins, LGA
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM54304GMN-0000
Secondary Manufacturer Part#: MPM54304GMN-0000
- RoHS 10 Compliant
- Tariff Charges
Quad-output, DC/DC stepdown power module with up to 3A per output (channel 1 and 2) and 2A per output (channel 3 and 4). Channels 1 and 2 can be paralleled to provide up to 6A of current, and channels 3 and 4 can be paralleled to provide up to 4A of curre
- 4V to 16V input, quad-output power module with I2C and MTP in 33 pin LGA package
- Pre-programmed output voltage or I2C adjustable
- I2C programmable 0.55 to 5.4V/external resistor divider 0.6V to 7V or VIN * DMAX if VIN 7V voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 4 V | ||
| 260 °C | ||
| 16 V | ||
| 4 V | ||
| Surface Mount | ||
| 4 | ||
| 33 | ||
| 4 | ||
| 2.5, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| 3A, 2A, 2A | ||
| Adjustable | ||
| 0.55 to 5.5 V | ||
| 33UTLGA | ||
| 33 | ||
| 7 x 7 x 2 mm | ||
| Extended Industrial | ||
| UTLGA | ||
| 1500 kHz | ||
| 800 kHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |