MPM4710GPA-Z
Conv DC to DC Single Boost/Buck 1.2V to 5.5V 14-Pin ECLGA T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM4710GPA-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| Adjustable | ||
| 1.5 V | ||
| Buck | ||
| null | ||
| 5.5 V | ||
| null | ||
| null | ||
| 2 A | ||
| 5.5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| ECLGA | ||
| null | ||
| 2 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |