MPM3901GQWE-AEC1-Z
Module DC-DC Single 1V to 12V 1A SMD 19-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MPM3901GQWE-AEC1-Z
Secondary Manufacturer Part#: MPM3901GQWE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 to 60 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 1 A | ||
| 1 to 12 V | ||
| 19QFN | ||
| 19 | ||
| 4 x 6 x 1.6 mm | ||
| No | ||
| QFN | ||
| Yes | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |