PDP SEO Portlet

MPM3860GQW-Z

DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 6 A, 1.2 MHz, 24 Pins

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3860GQW-Z
Secondary Manufacturer Part#: MPM3860GQW-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully integrated, high-frequency, synchronous, rectified, step-down power module with internal inductor. It offers a very compact solution to achieve 6A of continuous output current over a wide input range with excellent load and line regulation. The MPM3860 has synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response and easy loop design, as well as very tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP) and thermal shutdown. The MPM3860 requires a minimal number of readily available, standard external components and is available in a space-saving QFN-24 (4mmx6mm) package. Typical applications include FPGA power systems, optical modules, telecom, networking and industrial equipment.

  • Wide 2.75V to 7V operating input range
  • Internal power MOSFETs
  • Output adjustable from 0.6V
  • High efficiency synchronous mode operation
  • Pre-biased start-up
  • Forced CCM mode for Low VOUT ripple, fixed 1200KHz switching frequency
  • External programmable soft-start time
  • EN and power good for power sequencing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.1262
5000+
$3.0044
10000+
$2.8826
20000+
$2.7608
40000+
$2.71005