MPM3860GQW-P
Conv DC to DC Single Step Down 2.75V to 7V 24-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3860GQW-P
Secondary Manufacturer Part#: MPM3860GQW-P
- RoHS 10 Compliant
- Tariff Charges
Fully integrated, high-frequency, synchronous, rectified, step-down power module with internal inductor. It offers a very compact solution to achieve 6A of continuous output current over a wide input range with excellent load and line regulation. The MPM3
- Wide 2.75V to 7V operating input range
- Internal power MOSFETs
- Output adjustable from 0.6V
- High efficiency synchronous mode operation
- Pre-biased start-up
- Forced CCM mode for Low VOUT ripple, fixed 1200KHz swi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 V | ||
| 2.75 V | ||
| 260 °C | ||
| 7 V | ||
| 2.75 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 24 | ||
| 1 | ||
| 2.75 to 7 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6 A | ||
| Adjustable | ||
| 24QFN | ||
| 24 | ||
| 4 x 6 x 1.6 mm | ||
| Extended Industrial | ||
| QFN | ||
| 0.9 to 1.6 MHz | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |