MPM3833CGRH-P
Conv DC-DC Single Step Down 2.75V to 6V 18-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3833CGRH-P
Secondary Manufacturer Part#: MPM3833CGRH-P
- RoHS 10 Compliant
- Tariff Charges
- 2.75V to 6V, 3A, ultra-small and ultra-low noise power module
- Low radiated emissions (EMI) complies with EN55022 class B standard
- 100% duty cycle in dropout
- Forced continuous conduction mode
- EN and PG for power sequ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 % | ||
| 6 V | ||
| 2.75 V | ||
| Matte Tin | ||
| 260 °C | ||
| 6 V | ||
| 2.75 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 18 | ||
| 1 | ||
| 2, 10 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 3 | ||
| Adjustable | ||
| 0.6 to 6 V | ||
| 18QFN | ||
| 18 | ||
| 3.5 x 2.5 x 1.6(Max) mm | ||
| Industrial | ||
| QFN | ||
| 1150 kHz | ||
| 1.15 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |