PDP SEO Portlet

MPM3830GQV-Z

Conv DC-DC Single Step Down 2.7V 6V 20-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3830GQV-Z
Secondary Manufacturer Part#: MPM3830GQV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPM3830GQV-Z is a step-down module converter with built-in power MOSFETs and inductor. The DC-DC module comes in a small surface-mount QFN-20(3mm x 5mm x 1.6mm) package and achieves 3A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. The MPM3830GQV-Z is ideal for powering portable equipment that runs from a single cell LithiumIon (Li+) Battery. The output voltage is regulated as low as 0.6V. Only FB resistors and input and output capacitors are needed to complete the design. The Constant-on-time control (COT) scheme provides fast transient response, high light-load efficiency and easy loop stabilization. Fault condition protection includes cycle-by-cycle current limit and thermal shutdown (TSD). The MPM3830GQV-Z requires a minimum number of readily available standard external components and is available in an ultra-small QFN20 (3mmx5mm) package.

  • Low radiated emissions (EMI) complies with EN55022 class B standard
  • 100% duty cycle in dropout
  • Total solution size 8.5mm x 4.5 mm
  • EN and PG for power sequencing
  • Cycle-by-cycle over-current protection(OCP)
  • Short-circuit protection (SCP) with hiccup mode
  • Adjustable output only needs 4 external components : 2 ceramic capacitors and FB divider resistors

Technical Attributes

Find Similar Parts

Description Value
6 V
2.7 V
260
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
20
1
2.7, 6 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.6 to 6 V
6 V
20QFN EP
20
3 x 5 x 1.6(Max)
Extended Industrial
QFN EP
1440 kHz
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.8326
5000+
$1.7612
10000+
$1.6898
20000+
$1.6184
40000+
$1.58865