PDP SEO Portlet

MPM3824CGPA-Z

Conv DC to DC Single Step Down 2.75V to 6V 14-Pin ECLGA T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3824CGPA-Z
Secondary Manufacturer Part#: MPM3824CGPA-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3824C is an ultra-small power module with ultra-low noise. It is synchronous, step-down power module with an integrated inductor. The MPM3824C achieves 2A of continuous output current (IOUT) from a 2.75V to 6V input voltage (VIN) range with excellent l

  • Adjustable output voltage (VOUT) from 0.6V
  • 100% duty cycle in dropout
  • Forced continuous conduction mode (FCCM)
  • Enable (EN) and power good (PG) for power sequencing
  • Cycle-by-cycle overcurrent protection (OCP)

Technical Attributes

Find Similar Parts

Description Value
85 %
6 V
2.75 V
Matte Tin
260 °C
6 V
2.75 V
Surface Mount
1
1
14
1
2.75 to 6 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.6 to 6 V
6 V
14ECLGA
14
2.5 x 2.5 x 1.31 mm
Extended Industrial
ECLGA
1250 kHz
1.25 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.925
5000+
$1.85
10000+
$1.775
20000+
$1.7
40000+
$1.66875