PDP SEO Portlet

MPM38222GR-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM38222GR-P
Secondary Manufacturer Part#: MPM38222GR-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
93 %
6 V
2.7 V
Matte Tin
260 °C
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
2
14
2
2.7000, 6.0000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.608 to 6 V
14QFN
14
4 x 4 x 1.6
MPM38222 Series
Extended Industrial
QFN
800 to 1200 MHz
1 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.0302
1000+
$2.9539
2000+
$2.8776
4000+
$2.8013
8000+
$2.725