MPM3820GQV-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3820GQV-Z
Secondary Manufacturer Part#: MPM3820GQV-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.7 V | ||
| 6 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 1.5, 3.6 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 20QFN | ||
| 20 | ||
| 5 x 3 x 1.6 | ||
| MPM3820 Series | ||
| Extended Industrial | ||
| QFN | ||
| 1.2 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |