PDP SEO Portlet

MPM3811GG-Z

DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 1 A, 2.4 MHz, 10 Pins, QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3811GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3811 is a monolithic, step-down, switch-mode converter with built-in, internal power MOSFETs and an inductor. MPM3811 achieves 1A of continuous output current from a 2.3V to 5.5V input voltage with excellent load and line regulation. The MPM3811 is ideal for a wide range of applications, including high performance DSPs, wireless power, portable and mobile devices and other low power systems. The output voltage can be regulated as low as 0.6V. Only input capacitors, output capacitors and feedback (FB) resistors are needed to complete the design. The constant-on-time (COT) control scheme provides fast transient response, high light-load efficiency, and easy loop stabilization. The MPM3811 requires a minimal number of readily available, standard, external components and is available in an ultra-small QFN-10 (2mmx2mmx1.6mm) package. Applications include optical modules, IoT devices, handheld printers/POS, portable devices, low voltage I/O system power and space-constraint systems.

  • Up to 91% peak efficiency
  • 100% duty cycle in dropout
  • 1A output current, 2.2MHz frequency
  • EN for power sequencing
  • 0.5ms internal soft-start (SS) time
  • Output discharge
  • Short-circuit protection (SCP) with hicc-up mode
  • Stable with low ESR output ceramic capacitors
  • Full protection features include cycle-by-cycle current limiting and thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Adjustable
600 mV
Buck (Step Down)
null
5.5 V
91 %
-40 °C
1 A
1.2 V
null
Surface Mount
null
null
QFN
125 °C
2.4 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.078
2500+
$1.078
5000+
$1.036
10000+
$0.994
20000+
$0.952
40000+
$0.9345
SubTotal:
$2,695.00