PDP SEO Portlet

MPM3811GG-P

Converter DC-DC Single Step Down 2.3V to 5.5V 10-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3811GG-P
Secondary Manufacturer Part#: MPM3811GG-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.3V to 5.5V input, 1A power module
  • Up to 91% peak efficiency
  • Output voltage as low as 0.6V
  • 100% duty cycle in dropout
  • EN for power sequencing
  • Cycle-by-cycle over-current protection(OCP)
  • 0.5ms intern

Technical Attributes

Find Similar Parts

Description Value
91 %
5.5 V
2.3 V
1
10
125 °C
-40 °C
5.5 V
2.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1815
1000+
$1.15175
2000+
$1.122
4000+
$1.09225
8000+
$1.0625