PDP SEO Portlet

MPM3810GQB-33-Z

DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 3.3 V, 1.2 A, 3.5 MHz, 12 Pins, QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3810GQB-33-Z
Secondary Manufacturer Part#: MPM3810GQB-33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPM3810 is a step-down module converter with built-in power MOSFETs and inductor. The module’s integrated inductor simplifies the power system design and provides easy, efficient use. The DC-DC module comes in a small surface mount QFN-12 (2.5mmx3.0mm

  • Wide 2.5V to 6V Operating Input Range
  • Fixed and Adjustable Output from 0.6V
  • QFN-12 (2.5mmx3.0mmx0.9mm) Package, Tape & Reel
  • Total Solution Size 6mm x 3.8mm
  • Up to 1.2A Peak Output Current
  • 100% Duty Cycle in D

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
1
12
1
2.5, 6 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
Fixed
3.3 V
12QFN
12
3 x 2.5 x 0.95(Max)
Extended Industrial
QFN
3500 kHz
3.5 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1858
10000+
$1.1396
20000+
$1.0934
40000+
$1.0472
80000+
$1.02795