MPM3810GQB-33-P
Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3810GQB-33-P
Secondary Manufacturer Part#: MPM3810GQB-33-P
- RoHS 10 Compliant
- Tariff Charges
The MPM3810 is a step-down module converter with built-in power MOSFETs and inductor. The module’s integrated inductor simplifies the power system design and provides easy, efficient use. The DC-DC module comes in a small surface mount QFN-12 (2.5mmx3.0mm
- 6V input, 1.2A module synchronous step-down converter with integrated inductor
- 100% duty cycle in dropout
- Ultra low IQ of 17µA
- EN and power good for power sequencing
- Cycle-by-cycle over-current protection
- Sh
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| Matte Tin | ||
| 260 | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 2.5, 6 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.2 A | ||
| Fixed | ||
| 3.3 V | ||
| 12QFN | ||
| 12 | ||
| 3 x 2.5 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 3500 kHz | ||
| 3.5 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |