PDP SEO Portlet

MPM3810GQB-25-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3810GQB-25-Z
Secondary Manufacturer Part#: MPM3810GQB-25-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
1
12
1
2.5, 6 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
Fixed
2.5 V
12QFN
12
3 x 2.5 x 0.95(Max)
Extended Industrial
QFN
3500 kHz
3.5 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1858
10000+
$1.1396
20000+
$1.0934
40000+
$1.0472
80000+
$1.02795