PDP SEO Portlet

MPM3810GQB-25-P

Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3810GQB-25-P
Secondary Manufacturer Part#: MPM3810GQB-25-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPM3810 is a step-down module converter with built-in power MOSFETs and inductor. The module’s integrated inductor simplifies the power system design and provides easy, efficient use. The DC-DC module comes in a small surface mount QFN-12 (2.5mmx3.0mm

  • 6V input, 1.2A module synchronous step-down converter with integrated inductor
  • 100% duty cycle in dropout
  • Ultra low IQ of 17µA
  • EN and power good for power sequencing
  • Cycle-by-cycle over-current protection
  • Sh

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
1
12
1
2.5, 6 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
Fixed
2.5 V
12QFN
12
3 x 2.5 x 0.95(Max)
Extended Industrial
QFN
3500 kHz
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2788
1000+
$1.2466
2000+
$1.2144
4000+
$1.1822
8000+
$1.15