PDP SEO Portlet

MPM3810GQB-18-P

Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3810GQB-18-P
Secondary Manufacturer Part#: MPM3810GQB-18-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPM3810 is a step-down module converter with built-in power MOSFETs and inductor. The module’s integrated inductor simplifies the power system design and provides easy, efficient use. The DC-DC module comes in a small surface mount QFN-12 (2.5mmx3.0mmx0.9mm) package and achieves 1.2A peak output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage is regulated as low as 0.6V. For adjustable output, only FB resistors and input and output capacitors are needed to complete the design. The constant-on-time control (COT) scheme provides fast, transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown (TSD). The MPM3810 is ideal for a wide range of applications including high-performance DSPs, FPGAs, PDAs, portable instruments, and storage.

  • 6V input, 1.2A module synchronous step-down converter with integrated inductor
  • 100% duty cycle in dropout
  • Ultra low IQ of 17µA
  • EN and power good for power sequencing
  • Cycle-by-cycle over-current protection
  • Short-circuit protection with hiccup mode
  • Fixed output only needs input and output capacitors

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
6 V
2.5 V
Surface Mount
1
12
1
1.35 V
125 °C
-40 °C
1.2 A
Fixed
1.8 V
12QFN
12
3 x 2.5 x 0.9
QFN
4000 kHz
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2788
1000+
$1.2466
2000+
$1.2144
4000+
$1.1822
8000+
$1.15