PDP SEO Portlet

MPM3805GQB-25-Z

Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3805GQB-25-Z
Secondary Manufacturer Part#: MPM3805GQB-25-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPM3805 is a step-down module converter with built-in power MOSFETs and inductor. The module’s integrated inductor simplifies the power system design and provides easy, efficient use. The DC-DC module comes in a small surface mount QFN-12 (2.5mmx3.0mmx0.9mm) package and achieves 0.6A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage is regulated as low as 0.6V. For adjustable output, only FB resistors and input and output capacitors are needed to complete the design. The Constant-on-time control (COT) scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown (TSD). The MPM3805GQB-18-Z is ideal for a wide range of applications including high performance DSPs, FPGAs, PDAs, portable instruments and storage.

  • Wide 2.5V to 6V Operating Input Range
  • Fixed and Adjustable Output from 0.6V
  • QFN-12 (2.5mmx3.0mmx0.9mm) Package
  • Total Solution Size 6mm x 3.8mm
  • Up to 0.6A Output Current
  • 100% Duty Cycle in Dropout
  • Ultra Low IQ: 17µA
  • EN and Power Good for Power Sequencing
  • Cycle-by-Cycle Over-Current Protection
  • Short-Circuit Protection with Hiccup Mode
  • Adjustable Output Only Needs 4 External
    • Components: 2 Ceramic Capacitors and FBDivider Resistors
  • Fixed Output only Needs Input and Output Capacitors

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
1
12
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
Fixed
2.5 V
12QFN
12
3 x 2.5 x 0.95(Max)
Extended Industrial
QFN
3500 kHz
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.0626
10000+
$1.0212
20000+
$0.9798
40000+
$0.9384
80000+
$0.92115