PDP SEO Portlet

MPM3805GQB-25-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3805GQB-25-P
Secondary Manufacturer Part#: MPM3805GQB-25-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
1
12
1
12 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
Fixed
2.5 V
12QFN
12
3 x 2.5 x 0.95(Max)
Extended Industrial
QFN
3500 kHz
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1676
1000+
$1.1382
2000+
$1.1088
4000+
$1.0794
8000+
$1.05