MPM3805GQB-12-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3805GQB-12-P
Secondary Manufacturer Part#: MPM3805GQB-12-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 3 V | ||
| 125 °C | ||
| 0.6 A | ||
| Fixed | ||
| 1.2 V | ||
| 12QFN | ||
| 12 | ||
| 3 x 2.5 x 0.9 | ||
| QFN | ||
| 4000 kHz | ||
| 3.5 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |