PDP SEO Portlet

MPM3805BGQB-12-AEC1-P

DC-DC Switching Synchronous Step-Down Regulator, Fixed, 2.5 V to 6 Vin, 1.2 Vout, 600 mA out, QFN-12

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3805BGQB-12-AEC1-P
Secondary Manufacturer Part#: MPM3805BGQB-12-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3805B is an automotive-grade, stepdown module converter with a built-in inductor and power MOSFETs. It achieves 0.6A of peak output current from a 2.5V to 6V input voltage range with excellent load and line regulation. The output voltage is fixed to 1.2V, so the device only requires input and output capacitors to complete the design. The device’s integrated inductor simplifies the power system design and provides easy, efficient use. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown (TSD). The MPM3805B is ideal for a wide range of automotive applications including small ECUs, camera modules, telematics, and infotainment systems. It is available in a small, surface mounted QFN-12 (2.5mmx3.0mmx0.9mm) package.

  • Guaranteed industrial/automotive temp
  • 100% duty cycle in dropout mode
  • Forced continuous conduction mode (CCM)
  • EN and power good for power sequencing
  • Short circuit protection with hiccup mode
  • Only requires two external ceramic capacitors
  • Total solution size of 6mmx3.8mm
  • AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
6 V
2.5 V
12
125 °C
-40 °C
AEC-Q100
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6819
1000+
$1.63955
2000+
$1.5972
4000+
$1.55485
8000+
$1.5125