PDP SEO Portlet

MPM3804GG-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3804GG-Z
Secondary Manufacturer Part#: MPM3804GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
91 %
5.5 V
2.3 V
Matte Tin
260 °C
5.5 V
2.3 V
Surface Mount
MSL 1 - Unlimited
1
10
1
2.3000, 5.5000 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
Adjustable
0.6 to 5.5 V
10QFN
10
2 x 2 x 0.95
Extended Industrial
QFN
1800 to 3000 MHz
2.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.9702
10000+
$0.9324
20000+
$0.8946
40000+
$0.8568
80000+
$0.84105