PDP SEO Portlet

MPM3695GRF-25-0010

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3695GRF-25-0010
Secondary Manufacturer Part#: MPM3695GRF-25-0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.5 %/V
0.5 %/V
260 °C
16 V
3 V
Surface Mount
1
59
1
5.5 V
-40 to 125 °C
125 °C
-40 °C
20 A
Adjustable
0.5 to 5.5 V
59QFN
59
10 x 12 x 4 mm
Extended Industrial
QFN
600 kHz
600 kHz
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $: