MPM3695GMQ-10-0027
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3695GMQ-10-0027
Secondary Manufacturer Part#: MPM3695GMQ-10-0027
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 16 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 45 | ||
| 1 | ||
| 1.8, 3.6 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10 A | ||
| Adjustable | ||
| 0.5 to 5.5 V | ||
| 45QFN | ||
| 45 | ||
| 8 x 8 x 1.6 mm | ||
| Extended Industrial | ||
| QFN | ||
| 1000 kHz | ||
| 1 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |