PDP SEO Portlet

MPM3695GMQ-10-0022

LED Driver DC/DC, Boost, Buck, Buck-Boost, Flyback, SEPIC, Non Isolated, 4.5 V to 45 V, 90 mA

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3695GMQ-10-0022
Secondary Manufacturer Part#: MPM3695GMQ-10-0022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3695GMQ-10-0022 is a 16V, scalable, ultra-thin, fully integrated DC/DC power module with PMBus interface. It offers a complete power solution that achieves up to 10A of output current with excellent load and line regulation across a wide input voltage range. The device’s 2mm height enables it to be placed on the backside of a PCB for space optimization. It operates at high efficiency over a wide load range, and can be paralleled to deliver higher current. MPS’s proprietary, multi-phase, constant-ontime (MCOT) control provides the MPM3695-10 with ultra-fast transient response and simple loop compensation. The PMBus interface monitors key parameters and offers module configurability. It can be configurable via the PMBus interface: output voltage, soft-start time, OC, OT, OV, UV, and UVLO limits, PWM mode and switching frequency. Typical applications are telecom and networking systems, industrial equipment, servers and computing, FPGA and ASIC power.

  • 3.3V to 16V input voltage with an external VCC bias, 4V to 16V input voltage with internal VCC
  • 0.5V to 5V output voltage range
  • Auto-interleaving for multi-phase operation
  • Output voltage remote sense, PMBus 1.3 compliant
  • Telemetry readback including VIN, VOUT, IOUT, temperature, and fault
  • Overcurrent, overvoltage, undervoltage, and overtemperature protection
  • LGA-45 package
  • Operating junction temperature range from -40°C to 125°C
  • Shutdown supply current is 2.5mA typical (VCTRL = 0V, VIN = 12V, TJ = -40°C to +125°C)
  • Switching frequency is 800KHz typical (D2h[2:1] = 2b’10, VIN = 12V, TJ = -40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
0.5 %Vo
260 °C
16 V
3.3 V
Surface Mount
1
3.3 to 16 V
-40 to 125 °C
10 A
Adjustable
0.5 to 5 V
45LGA
45
8 x 8 x 2 mm
Extended Industrial
LGA
Yes
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1  
USD $:
1250+
$7.315
2500+
$7.03
5000+
$6.745
10000+
$6.46
20000+
$6.34125