PDP SEO Portlet

MPM3690GBF-50B-T

DC/DC POL Converter, Adjustable, 4 V to 16 V in, 0.6 V to 1.8 V /50 A out, 800 kHz, BGA-144

Official logo for MPS
Manufacturer:MPS
Product Category: Uncategorized
Avnet Manufacturer Part #: MPM3690GBF-50B-T
Secondary Manufacturer Part#: MPM3690GBF-50B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3690-50B is a single 50A output power module that offers a complete power solution with excellent load and line regulation. The MPM3690-50B supports an input range between 4V and 16V and an output range between 0.6V and 1.8V. The voltage of the MPM3690-50’s two outputs can be set separately via a single resistor at each output. It is also pin-compatible with the MPM3690-20B (single 26A) and MPM3690-30B (single 36A output) power modules. The MPM3690-50B adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control which provides ultra-fast transient response and minimizes the output capacitance. It integrates a monolithic DC/DC converter, power inductor and other passive components. It is available in a BGA (16mm x 16mm x 5.18mm) package. Typical applications include telecom and networking equipment, industrial equipment, FPGA and ASIC power systems.

  • 3.2V to 16V input voltage range with external 3.3V VCC bias
  • Ultra-fast transient enabled by COT control
  • Adjustable switching frequency, adjustable soft-start time
  • Overcurrent and overvoltage protection
  • Differential remote sense for both output channels

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$30.8
900+
$29.6
1800+
$28.4
3600+
$27.2
7200+
$26.7