PDP SEO Portlet

MPM3690GBF-30B-T

DC/DC POL Converter, Adjustable, 1 Output, 4 V to 16 V in, 0.6 V to 3.3 V / 36 A out, BGA-144

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3690GBF-30B-T
Secondary Manufacturer Part#: MPM3690GBF-30B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3690-30 is a single 36A output DC/DC output power module which offers a complete power solution with excellent load and line regulation. The MPM3690-30 supports a 4V to 16V input voltage (VIN) range and a 0.6V to 3.3V output voltage (VOUT) range. The v

  • 3.2V to 16V input voltage range with external 3.3V VCC bias
  • Ultra-fast transient enabled by constant-on-time (COT) control
  • Adjustable switching frequency
  • Adjustable soft-start time
  • Overcurrent and overvoltage protec

Technical Attributes

Find Similar Parts

Description Value
16 V
4 V
1
144
125 °C
MPM3690-30 Series
800 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  258
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$28.49
180+
$27.38
360+
$26.27
720+
$25.16
1440+
$24.6975