PDP SEO Portlet

MPM3686GRU

Conv DC-DC Single Step Down 4.5V to 18V 65-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3686GRU
Secondary Manufacturer Part#: MPM3686GRU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPM3686 is an easy-to-use fully integrated 20A step-down DC/DC power module. It integrates the DC/DC converter, power inductor, input/output capacitors and the necessary resistors/capacitors in a compact QFN 12mmX15mmX4mm package. This total power solution needs as few as two external components (one resistor and one capacitor) to work. MPM3686 can deliver 20A output current over a wide input supply voltage range with excellent load and line regulation. The MPM3686 uses Constant-On-Time (COT) control to provide fast transient response and ease the loop stabilization. The default under voltage lockout threshold is internally set around 4.1V, but a resistor network on the enable pin can increase this threshold. The MPM3686 has an internal LDO to power the control circuits and the integrated power devices. This LDO can be disabled by an external 5V to boost the efficiency. The MPM3686 has an internal about 3ms soft start (SS) timer. It can be increased with an extra SS capacitor. An open drain power good signal indicates that the output voltage is within nominal voltage range. The MPM3686 has fully integrated protection features that include over-current protection, over-voltage protection and thermal shutdown.

  • 1% reference voltage over 0°C to 70°C junction temperature range
  • Adaptive COT control for ultrafast transient response
  • Programmable switching frequency from 200KHz to 1MHz
  • Support pre-bias start up
  • Programmable soft-start time with default 3ms
  • Non-latch OCP, OVP and thermal shutdown
  • Output adjustable from 0.65V to 5V

Technical Attributes

Find Similar Parts

Description Value
18 V
4.5 V
0.5 %
260
18 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
65
1
4.5, 18 V
-40 to 85 °C
85 °C
-40 °C
20 A
Adjustable
0.65 to 5 V
65QFN
65
12 x 15 x 4
Industrial
QFN
200 to 1000 kHz
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:680  Mult:680  
USD $:
680+
$14.0112
1360+
$13.6584
2720+
$13.3056
5440+
$12.9528
10880+
$12.6