MPM3684GRU
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3684GRU
Secondary Manufacturer Part#: MPM3684GRU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 4.5 V | ||
| 0.5 % | ||
| 260 | ||
| 18 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 65 | ||
| 1 | ||
| 4.5, 18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 15 A | ||
| Adjustable | ||
| 0.65 to 5 V | ||
| 65QFN | ||
| 65 | ||
| 12 x 15 x 4 | ||
| Industrial | ||
| QFN | ||
| 200 to 1000 kHz | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |