PDP SEO Portlet

MPM3683GMN-10-T

Conv DC to DC Single Step Down 4V to 16V 29-Pin LGA T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3683GMN-10-T
Secondary Manufacturer Part#: MPM3683GMN-10-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3683GMN-10-T is an easy-to-use, fully integrated, DC/DC step-down power module, with 10A of continuous output current (IOUT). The MPM3683-10 integrates a DC/DC converter, power inductor, and passive components. It can deliver IOUT across a wide input v

  • 2.7 to 16V with external 3.3V bias, 4V to 16V with internal bias or external 3.3V bias input voltage
  • Output voltage (VOUT) range from 0.6V to 5.5V
  • Differential VOUT remote sense, stable with zero-ESR output capacitor (COUT)

Technical Attributes

Find Similar Parts

Description Value
16 V
2.7 V
Matte Tin
260 °C
16 V
4 V
Surface Mount
3
1
29
1
4 to 16 V
-40 to 125 °C
125 °C
-40 °C
10 A
Adjustable
0.6 to 5.5 V
29LGA
29
7 x 7 x 4.4 mm
Extended Industrial
LGA
480 to 1150 kHz
1 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2575.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$6.545
520+
$6.29
1040+
$6.035
2080+
$5.78
4160+
$5.67375