MPM3650GQW-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3650GQW-Z
Secondary Manufacturer Part#: MPM3650GQW-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 V | ||
| 2.75 V | ||
| Matte Tin | ||
| 260 °C | ||
| 17 V | ||
| 2.75 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 24 | ||
| 1 | ||
| 2.75, 17 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5 A | ||
| Adjustable | ||
| 24QFN | ||
| 24 | ||
| 4 x 6 x 1.6 mm | ||
| Extended Industrial | ||
| QFN | ||
| 1.2 MHz | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |