PDP SEO Portlet

MPM3650CGQW-P

Converter DC to DC 4-OUT Step Down 2.75V to 17V 24-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3650CGQW-P
Secondary Manufacturer Part#: MPM3650CGQW-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3650C is a fully integrated, high frequency, synchronous, rectified, step-down power module with an internal inductor. It offers a highly compact solution to achieve 6A of continuous output current over a wide input range with excellent load and line r

  • Wide 2.75V to 17V operating input range
  • Output currents:0.6V to 1.8V, 6A output/1.8V to 3.3V, 5A output
  • Internal power MOSFETs
  • Output adjustable from 0.6V
  • High efficiency synchronous mode operation
  • Forced CC

Technical Attributes

Find Similar Parts

Description Value
17 V
2.75 V
1
24
125 °C
-40 °C
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.3777
1000+
$3.29265
2000+
$3.2076
4000+
$3.12255
8000+
$3.0375