PDP SEO Portlet

MPM3632SGPQ-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3632SGPQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Adjustable
800 mV
Buck (Step Down)
null
18 V
null
-40 °C
3 A
5.2 V
null
Surface Mount
null
null
LGA
125 °C
2.2 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.7248
2500+
$1.7248
5000+
$1.6576
10000+
$1.5904
20000+
$1.5232
40000+
$1.4952
SubTotal:
$4,312.00