PDP SEO Portlet

MPM3632CGQV-Z

LED Driver DC/DC, Boost, Buck, Buck-Boost, Flyback, SEPIC, Non Isolated, 4.5 V to 45 V, 90 mA, 5.15 V,300 kHz, 14 Pins, TSDSO-EP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3632CGQV-Z
Secondary Manufacturer Part#: MPM3632CGQV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3632CGQV-Z is a 18V input, 3A module, synchronous, forced CCM, step-down converter with integrated inductor. The MPM3632C offers a very compact solution that requires only input and output capacitors to achieve 3A of continuous output current with excellent load and line regulation over a wide input range. The MPM3632C operates at a fixed 3MHz switching frequency and employs constant-on-time (COT) control, which provides a fast load transient response. The MPM3632C eliminates design and manufacturing risks while improving the time to market dramatically. Full protection features include output overvoltage protection (OVP), over-current protection (OCP), and thermal shutdown. Typical applications include server systems, medical and imaging equipment, distributed power systems, point-of-load for FPGA, ASICs, DSPs and space-constrained applications.

  • Complete switch-mode power supply
  • 3MHz switching frequency
  • Wide 4V to 18V operating input range
  • Output adjustable from 0.8V
  • Internal fixed soft-start time 3A continuous output current
  • Forced CCM for low output ripple, Power Good (PG) indicator, Hiccup Over-Current Protection (OCP)
  • Output Over-Voltage Protection (OVP), thermal shutdown
  • Fast transient response
  • 20 pin QFN package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.617
5000+
$1.554
10000+
$1.491
20000+
$1.428
40000+
$1.40175