PDP SEO Portlet

MPM3620GQV-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3620GQV-P
Secondary Manufacturer Part#: MPM3620GQV-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
4.5 V
Matte Tin
1.5 %
260
24 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
4.5, 24 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 5.5 V
20QFN
20
5 x 3 x 1.6
Extended Industrial
QFN
1600 to 2400 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6124
1000+
$1.5718
2000+
$1.5312
4000+
$1.4906
8000+
$1.45