MPM3620AGQV-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3620AGQV-Z
Secondary Manufacturer Part#: MPM3620AGQV-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 24 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4.5000, 24.0000 V | ||
| -40 to 125 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.8 to 19.9 V | ||
| 20QFN | ||
| T/R | ||
| Extended Industrial | ||
| 1600 to 2400 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |