MPM3620AGQV-P
DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 21.12 V, 2 A, 2 MHz, 20 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
The MPM3620A is a synchronous, rectified, step-down module converter with an integrated inductor, two capacitors, and power MOSFETs. It offers a compact solution that requires only 5 external components to achieve a 2 A continuous output current with exce
4.5 V to 24 V Operating Input Range 2 A Continuous Load Current 90 m?/40 m? Low RDS(ON) Internal Power MOSFETs Integrated Inductor Integrated VCC and Bootstrap Capacitors Power-Save Mode at Light Load Power Good Indicator Over-Current Protection and Hiccu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 4.5 V | ||
| 1.5 % | ||
| 24 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 4.5000, 24.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.8 to 5.5 V | ||
| 20QFN | ||
| T/R | ||
| MPM3620A Series | ||
| Extended Industrial | ||
| 2000 kHz | ||
| 2 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |