MPM3612GLQ-33-Z
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3612GLQ-33-Z
Secondary Manufacturer Part#: MPM3612GLQ-33-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 V | ||
| 3 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 3 to 22 V | ||
| -40 to 125 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 3 x 3 x 2 mm | ||
| Extended Industrial | ||
| LGA | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |